Siemens Managed 1 Port Network Switch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$4,591.68

(exc. GST)

$5,050.85

(inc. GST)

RS Stock No.:
251-2100
Distrelec Article No.:
302-61-562
Mfr. Part No.:
6GK5201-3BH00-2BA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

1

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

100Mbps

Standards/Approvals

RoHS, CSA, EN, IEC, UL, CE

Height

125mm

Width

60mm

Depth

124mm

COO (Country of Origin):
DE
The Siemens network switched has error signalling contact with set pushbutton. Also it has redundant power supply.

Redundancy manager integrated

Network management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy