Siemens IE Cat5e Ethernet Cable, 5 m, Shielded, Green, PVC
- RS Stock No.:
- 252-3715
- Mfr. Part No.:
- 6XV18815AH50
- Brand:
- Siemens
Subtotal (1 unit)*
$241.78
(exc. GST)
$265.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.78 |
*price indicative
- RS Stock No.:
- 252-3715
- Mfr. Part No.:
- 6XV18815AH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | IE | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | Flame resistance according to IEC | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series IE | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Fire Behaviour Flame resistance according to IEC | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Siemens IE Robust Connecting Cable M12-180/M12-180 with IP69 rating and pre-assembled IE FC robust food cable 2x2 with 2 M12 plugs. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.
Operating temperature -40°C to 80°C
UV radiation resistant
Related links
- Siemens IE Green Polyvinyl Chloride Sheath Screened, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green Polyvinyl Chloride Sheath Screened, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath Screened, Shielded
