D-Link DIS-100G-06 Gigabit Ethernet 6 Port Ethernet Switch
- RS Stock No.:
- 842-506
- Mfr. Part No.:
- DIS-100G-06
- Brand:
- D-Link
N
Subtotal (1 unit)*
$482.61
(exc. GST)
$530.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.61 |
*price indicative
- RS Stock No.:
- 842-506
- Mfr. Part No.:
- DIS-100G-06
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Gigabit Ethernet | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 2 | |
| Model Number | DIS-100G-06 | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 44mm | |
| Height | 138mm | |
| Depth | 108mm | |
| Standards/Approvals | VCCI Class A | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Gigabit Ethernet | ||
Power Over Ethernet No | ||
Number of SFP Ports 2 | ||
Model Number DIS-100G-06 | ||
Desktop/Rack Mount DIN Rail | ||
Width 44mm | ||
Height 138mm | ||
Depth 108mm | ||
Standards/Approvals VCCI Class A | ||
Compatible USB Cable Version No | ||
The D-Link industrial unmanaged switch designed for optimal performance in demanding environments, offering plug-and-play installation with multiple ports to facilitate seamless connectivity.
Durable IP40-rated metal casing protects against harsh conditions
Fanless design ensures quiet operation and extends product life
Four Gigabit Ethernet ports and two SFP uplink ports for versatility
Operating temperature range of -40 to 75°C accommodates extreme conditions
Redundant power supply configuration enhances reliability
- RS Stock No. 0842505
- Mfr. Part No. DIS-100G-06P
Each
$551.50
- RS Stock No. 0842419
- Mfr. Part No. DMS-1024/B
Each
$1,339.46
- RS Stock No. 0842418
- Mfr. Part No. DMS-1024/E
Each
$1,118.57
- RS Stock No. 6485889
- Mfr. Part No. 2891013
Each
$831.73












