Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory, 181mm Width, 75 mm Depth

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$72.52

(exc. GST)

$79.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$72.52-
10 +$70.063%

*price indicative

RS Stock No.:
163-3060
Mfr. Part No.:
CM350824
Brand:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Product Type

Cable Tray Accessory

Accessory Type

Cantilever Arm

Material

316 Stainless Steel

Width

181mm

Depth

75mm

Corrosion Protection Type

Stainless Steel

Series

CM

For Use With

Wire Cable Tray

RoHS Status: Exempt

COO (Country of Origin):
FR

Cablofil International Cantilever Arm Cable Tray


The Cablofil International compact cantilever arm cable tray is a universal mounting arm from the CM series. It is made of 316 stainless steel material. This arm is compact, easy to use.

Features and Benefits


• Medium duty

• Provides corrosion protection

• Support steel wire trays

• Wall, channel and EDF mounts

Applications


• Industrial electronics

• Medical diagnostic applications

• Warehouse storage

Certifications


• AISI 316L

• EN 10088-2CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy