D-Link DMS-1016 Gigabit Ethernet 16 Port Ethernet Switch
- RS Stock No.:
- 842-480
- Mfr. Part No.:
- DMS-1016/B
- Brand:
- D-Link
N
Subtotal (1 unit)*
$1,016.48
(exc. GST)
$1,118.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,016.48 |
*price indicative
- RS Stock No.:
- 842-480
- Mfr. Part No.:
- DMS-1016/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Gigabit Ethernet | |
| Power Over Ethernet | No | |
| Network Speed | 2.5Gbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Model Number | DMS-1016 | |
| Depth | 250mm | |
| Width | 440mm | |
| Standards/Approvals | FCC Class A | |
| Height | 44mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Gigabit Ethernet | ||
Power Over Ethernet No | ||
Network Speed 2.5Gbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Model Number DMS-1016 | ||
Depth 250mm | ||
Width 440mm | ||
Standards/Approvals FCC Class A | ||
Height 44mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link 16-Port Multi-Gigabit Unmanaged Switch provides high-speed connectivity for SOHO environments. Its robust design ensures efficient performance, seamlessly connecting devices with minimal setup requirements.
Sixteen 2.5 Gigabit Ethernet ports enable high-performance data transfers
RoHS compliant structure enhances environmental responsibility
Fanless design ensures silent operation for noise-sensitive environments
Integrated networking features support various Ethernet speeds
Automatic MDI/MDIX crossover simplifies installation
- RS Stock No. 2551865
- Mfr. Part No. EDS-316-M-SC
Each
$1,893.83
- RS Stock No. 0842463
- Mfr. Part No. DIS-100G-10
Each
$579.12
- RS Stock No. 0842419
- Mfr. Part No. DMS-1024/B
Each
$1,339.46
- RS Stock No. 0842418
- Mfr. Part No. DMS-1024/E
Each
$1,118.57












