D-Link DIS-100G-06 Gigabit Ethernet 6 Port Ethernet Switch
- RS Stock No.:
- 842-505
- Mfr. Part No.:
- DIS-100G-06P
- Brand:
- D-Link
N
Subtotal (1 unit)*
$551.50
(exc. GST)
$606.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.50 |
*price indicative
- RS Stock No.:
- 842-505
- Mfr. Part No.:
- DIS-100G-06P
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Gigabit Ethernet | |
| Power Over Ethernet | No | |
| Model Number | DIS-100G-06 | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 138mm | |
| Width | 44mm | |
| Standards/Approvals | VCCI Class A | |
| Depth | 108mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Gigabit Ethernet | ||
Power Over Ethernet No | ||
Model Number DIS-100G-06 | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Height 138mm | ||
Width 44mm | ||
Standards/Approvals VCCI Class A | ||
Depth 108mm | ||
Compatible USB Cable Version No | ||
The D-Link 6-Port Industrial Unmanaged PoE Switch delivers high-performance connectivity for demanding industrial environments, supporting robust power over Ethernet functionality with a wide operational temperature range.
Robust design with an IP40-rated metal casing for harsh environments
Plug-and-play installation facilitates quick deployment while supporting DIN rail mounting
Four Gigabit Ethernet PoE ports deliver up to 30W per port for efficient power distribution
Dual power input ensures redundancy in case of power supply failure
Fanless design promotes quiet operation and increased longevity under extreme temperatures
- RS Stock No. 0842506
- Mfr. Part No. DIS-100G-06
Each
$482.61
- RS Stock No. 0842419
- Mfr. Part No. DMS-1024/B
Each
$1,339.46
- RS Stock No. 0842418
- Mfr. Part No. DMS-1024/E
Each
$1,118.57
- RS Stock No. 6485889
- Mfr. Part No. 2891013
Each
$831.73











