D-Link DIS-100G-10 Gigabit Ethernet 10 Port Ethernet Switch
- RS Stock No.:
- 842-463
- Mfr. Part No.:
- DIS-100G-10
- Brand:
- D-Link
N
Subtotal (1 unit)*
$579.12
(exc. GST)
$637.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.12 |
*price indicative
- RS Stock No.:
- 842-463
- Mfr. Part No.:
- DIS-100G-10
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Gigabit Ethernet | |
| Model Number | DIS-100G-10 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Depth | 108mm | |
| Width | 44mm | |
| Height | 138mm | |
| Standards/Approvals | VCCI Class A | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Gigabit Ethernet | ||
Model Number DIS-100G-10 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Depth 108mm | ||
Width 44mm | ||
Height 138mm | ||
Standards/Approvals VCCI Class A | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link industrial-grade networking switch designed for seamless communication in demanding environments, ensuring reliable connectivity and durability in various applications.
Compact, plug-and-play design for easy installation
IP40-rated metal casing protects against harsh conditions
Supports dual power inputs for redundancy and reliability
Fanless design enhances durability and energy efficiency
8 Gigabit Ethernet ports enable versatile networking options
Energy Efficient Ethernet reduces power consumption during low usage
- RS Stock No. 0842465
- Mfr. Part No. DGS-1530-10/E
Each
$1,430.56
- RS Stock No. 1218091
- Mfr. Part No. DGS-1210-10
Each
$541.77
- RS Stock No. 0842467
- Mfr. Part No. DGS-1530-10/B
Each
$1,578.68
- RS Stock No. 0842481
- Mfr. Part No. DGS-1018P/E
Each
$553.39












