MOXA ioLogik E1242 Ethernet 2 Port Ethernet Switch
- RS Stock No.:
- 255-1986
- Distrelec Article No.:
- 125-74-250
- Mfr. Part No.:
- ioLogik E1242
- Brand:
- MOXA
Subtotal (1 unit)*
$870.10
(exc. GST)
$957.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 167 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.10 |
*price indicative
- RS Stock No.:
- 255-1986
- Distrelec Article No.:
- 125-74-250
- Mfr. Part No.:
- ioLogik E1242
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 2 | |
| Switch Type | Ethernet | |
| Power Over Ethernet | No | |
| Model Number | ioLogik E1242 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 2 | |
| Depth | 124mm | |
| Height | 84mm | |
| Standards/Approvals | UL 508, EN 55032/24, IEC 60068-2-6, IEC 60068-2-32, ATEX, IEC 60068-2-27, Class I Division 2, EN 61000-6-2/-6-4 | |
| Width | 27.8mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 2 | ||
Switch Type Ethernet | ||
Power Over Ethernet No | ||
Model Number ioLogik E1242 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 2 | ||
Depth 124mm | ||
Height 84mm | ||
Standards/Approvals UL 508, EN 55032/24, IEC 60068-2-6, IEC 60068-2-32, ATEX, IEC 60068-2-27, Class I Division 2, EN 61000-6-2/-6-4 | ||
Width 27.8mm | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 2 Ports, 2 RJ-45 Ports - ioLogik E1242
This Ethernet switch is designed for industrial network tasks, providing unmanaged layer-2 connectivity in compact installations. It is intended for DIN-rail mounting and suits control cabinets where resilient, standards-based Ethernet links are required. Built to operate in demanding environments, it integrates a slim profile for space-constrained racks and enclosures.
Features and Benefits:
• Two RJ-45 ports deliver simple plug-and-play connectivity
• Unmanaged operation removes configuration requirements for rapid deployment
• Class I Division 2 rating enables use in hazardous-location systems
• ATEX certification permits installation in potentially explosive atmospheres
• UL 508 conformity supports installation in industrial control panels
• Rugged electromagnetic immunity meets EN 61000-6-2 for noisy sites
• Unmanaged operation removes configuration requirements for rapid deployment
• Class I Division 2 rating enables use in hazardous-location systems
• ATEX certification permits installation in potentially explosive atmospheres
• UL 508 conformity supports installation in industrial control panels
• Rugged electromagnetic immunity meets EN 61000-6-2 for noisy sites
Applications
• Suitable for factory automation I/O aggregation on DIN rails
• Ideal for hazardous-area monitoring in petrochemical plants
• Used for local device linking in electrical control panels
• Can be used for IO-Link industrial network integration points
• Suitable for compact cabinet networks where depth is limited
• Ideal for hazardous-area monitoring in petrochemical plants
• Used for local device linking in electrical control panels
• Can be used for IO-Link industrial network integration points
• Suitable for compact cabinet networks where depth is limited
How many physical ports are available for device connection?
The unit provides two Ethernet ports using RJ-45 interfaces for direct device links.
What mounting method does it use for panel installations?
It is designed for DIN-rail attachment to simplify mounting inside industrial enclosures.
Which environmental tests support its mechanical resilience?
The product has been subjected to vibration and shock testing in accordance with IEC 60068-2-6 and IEC 60068-2-27 standards.
How slim is the switch for tight-space deployments?
The chassis width measures 27.8 mm, enabling narrow-profile installations.
What approvals address electromagnetic compatibility and emissions?
It meets EN 61000-6-2 for immunity and complies with EN 55032/24 for emissions.
Related links
- MOXA Smart 2 Port Ethernet Switch
- MOXA 2-port Ethernet Switch 2 Port Ethernet Switch
- MOXA Ethernet 2 Port Ethernet Switch
- MOXA Ethernet Switch 2 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-OE110 Smart 2 Port Ethernet Switch Power Over Ethernet
- TP-Link OC300 2 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 2 Port Ethernet Switch
- Phoenix Contact Unmanaged 2 Port Ethernet Switch
