D-Link DMS-108P Gigabit Ethernet 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 842-509
- Mfr. Part No.:
- DMS-108P/B
- Brand:
- D-Link
N
Subtotal (1 unit)*
$506.43
(exc. GST)
$557.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.43 |
*price indicative
- RS Stock No.:
- 842-509
- Mfr. Part No.:
- DMS-108P/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Gigabit Ethernet | |
| Network Speed | 2.5Gbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | DMS-108P | |
| Number of RJ-45 Ports | 8 | |
| Height | 120mm | |
| Standards/Approvals | VCCI | |
| Depth | 190mm | |
| Width | 38mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Gigabit Ethernet | ||
Network Speed 2.5Gbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number DMS-108P | ||
Number of RJ-45 Ports 8 | ||
Height 120mm | ||
Standards/Approvals VCCI | ||
Depth 190mm | ||
Width 38mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link unmanaged PoE switch provides eight 2.5 Gigabit Ethernet ports, ensuring seamless connectivity in high-performance networking environments. Its durable, fanless design offers reliability while remaining environmentally friendly through energy-efficient technologies.
Eight 2.5 Gigabit LAN ports facilitate high-speed wired connections
Plug-and-play installation ensures ease of use
Supports IEEE 802.3az Energy-Efficient Ethernet for reduced power consumption
