ABUS Security-Center ITAC10111 Gigabit 8 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

$339.53

(exc. GST)

$373.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.53

*price indicative

RS Stock No.:
727-037
Mfr. Part No.:
ITAC10111
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Number of Ports

8

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Gigabit

Network Speed

1000Mbps

Desktop/Rack Mount

Desktop

Model Number

ITAC10111

Number of RJ-45 Ports

1

Number of SFP Ports

1

Height

27.8mm

Depth

109mm

Width

218mm

COO (Country of Origin):
CN
The ABUS Security-Centre 8 Port PoE Gigabit Switch is built for durability and easy, universal installation. It features robust construction with 6 kV surge protection, reducing failure risks and potential damage. Ideal for general surveillance applications, it offers reliable performance with a Compact metal housing and power-efficient design.

Includes 6 kV surge protection to reduce failure risks and damage

Designed for general surveillance applications

Offers a width of 218 mm

Features a gross weight of 1.295 kg

Has a metal housing material

Provides a height of 27.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy