Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 649-606
- Mfr. Part No.:
- TI-RP262
- Brand:
- Trendnet
Subtotal (1 unit)*
$1,168.33
(exc. GST)
$1,285.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.33 |
*price indicative
- RS Stock No.:
- 649-606
- Mfr. Part No.:
- TI-RP262
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 26 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-RP262 | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 2 | |
| Height | 45mm | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, Freefall (IEC 60068-2-32), FCC, CE, Vibration (IEC 60068-2-6), Shock (IEC 60068-2-27), LVD | |
| Depth | 180mm | |
| Width | 296mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 26 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-RP262 | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 2 | ||
Height 45mm | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, Freefall (IEC 60068-2-32), FCC, CE, Vibration (IEC 60068-2-6), Shock (IEC 60068-2-27), LVD | ||
Depth 180mm | ||
Width 296mm | ||
- COO (Country of Origin):
- TW
The Trendnet hardened industrial Gigabit PoE+ switch is engineered for demanding environments, exhibiting exceptional resilience against extreme temperatures ranging from -40° to 75° C. Designed for seamless integration into industrial network applications, this switch offers 24 Gigabit PoE+ ports plus 2 additional Gigabit SFP ports, ensuring robust connectivity for various PoE devices such as IP cameras and access points. The 685W PoE power budget ensures ample power delivery, while the impressive 52Gbps switching capacity guarantees high throughput and performance reliability. Housed in a sturdy metal enclosure, the switch is not only IP30 rated for dust and water resistance but is also built to withstand vibrations and shocks, making it suitable for rugged industrial settings. Redundant power inputs further enhance reliability, significantly minimising the risk of downtime for critical network operations.
Supports PoE power delivery up to 30W per port
Features a robust metal case providing durability in harsh conditions
Comes with rackmount brackets for easy installation in standard 19 racks
Able to handle data transfer rates of up to 2000Mbps for Gigabit connections
Complies with electromagnetic and safety standards for reliable operation
Incorporates auto-negotiation to dynamically adjust to optimal speed
Offers 8KV ESD and 2KV surge protection for enhanced equipment safety
Includes a comprehensive lifetime warranty, underscoring product quality
- RS Stock No. 0649604
- Mfr. Part No. TI-RG262i
Each
$1,222.64
- RS Stock No. 0649602
- Mfr. Part No. TI-PGLC50
Each
$175.49
- RS Stock No. 0718784
- Mfr. Part No. EKI-5729
Each
$1,159.19
- RS Stock No. 2710885
- Mfr. Part No. 6GK5108-0PA00-2AC2
Each
$1,186.25
Related links
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
- Trendnet TI-PGLC50 Network 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG262 Network 26 Port Switch Power Over Ethernet
- Trendnet TI-G102 Network 10 Port Gigabit Switch
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG182F Network 18 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-104GS Network 2 Port Gigabit Switch Power Over Ethernet












