Trendnet TPE-104GS Unmanaged 2 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

$30.59

(exc. GST)

$33.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.59

*price indicative

RS Stock No.:
649-708
Mfr. Part No.:
TPE-104GS
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

2

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

2000Mbps

Number of RJ-45 Ports

2

Desktop/Rack Mount

Rack

Model Number

TPE-104GS

Width

84mm

Height

22mm

Depth

63mm

Standards/Approvals

IEEE 802.3x, IEEE 802.3u, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE

COO (Country of Origin):
TW
The Trendnet Gigabit PoE Splitter seamlessly integrates non-PoE devices into your existing PoE network infrastructure. Designed for efficiency and versatility, this device allows you to power your equipment from up to 100 metres away. It effectively splits a single PoE connection into independent power and data cables, accommodating a variety of devices with adjustable voltage outputs of 5V, 9V, or 12V. The compact form factor ensures it fits effortlessly into any setting, while the wall-mountable design adds flexibility to your installations. With full duplex gigabit speeds and compatibility with IEEE 802.3af standards, it is an ideal solution for enhancing your network without the need for extra power adapters or cumbersome setups.

Convenient dip-switch for adjusting voltage output allows tailored device compatibility

No additional power adapter required for straightforward installation

Wall mountable design supports flexible installation scenarios

LED indicators provide clear visual feedback on output voltage

Includes a combination jumper cable for enhanced device compatibility

Efficient power consumption ensures minimal impact on your energy bills

Compact dimensions allow for easy placement in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy