Trendnet TPE-TG82G Unmanaged 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$172.43

(exc. GST)

$189.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.43

*price indicative

RS Stock No.:
649-637
Mfr. Part No.:
TPE-TG82G
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

1000Mbps

Number of RJ-45 Ports

8

Model Number

TPE-TG82G

Desktop/Rack Mount

Desktop

Width

15mm

Standards/Approvals

IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, FCC, CE

Depth

85mm

Height

3mm

COO (Country of Origin):
TW
The Trendnet 8-Port Gigabit PoE+ Switch is a formidable solution designed to facilitate seamless connectivity for your Power over Ethernet (PoE) devices, such as IP cameras and access points. This robust switch offers reliable, high-speed networking with the added advantage of delivering both data and power through standard Ethernet cables. Its metal chassis ensures durability, while the sleek, compact design makes it particularly suitable for desktop environments. With an impressive power budget and the ability to support a diverse range of PoE and PoE+ devices, this switch stands out for both its performance and its ease of use. Instantly plug it in for a hassle-free setup, ensuring a quiet operation with its fanless configuration, perfect for noise-sensitive areas. The inclusion of lifetime warranty further underscores the brand's commitment to quality and customer satisfaction.

Delivers power and data over Ethernet cables to simplify installations

Supports up to eight devices simultaneously with extensive flexibility

Features advanced energy-saving technology for reduced power consumption

Designed for reliability with sturdy metal construction

Compact dimensions make it ideal for space-constrained settings

Jumbo frame support enhances performance with larger packets

LED indicators provide clear visual feedback on port status

Lifetime warranty reflects confidence in product quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy