Trendnet Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-751
- Distrelec Article No.:
- 303-86-265
- Mfr. Part No.:
- TPE-TG327
- Brand:
- Trendnet
Subtotal (1 unit)*
$158.15
(exc. GST)
$173.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $158.15 |
*price indicative
- RS Stock No.:
- 561-751
- Distrelec Article No.:
- 303-86-265
- Mfr. Part No.:
- TPE-TG327
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 7 | |
| Desktop/Rack Mount | Desktop | |
| Height | 102mm | |
| Depth | 102mm | |
| Standards/Approvals | CE/FCC | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 7 | ||
Desktop/Rack Mount Desktop | ||
Height 102mm | ||
Depth 102mm | ||
Standards/Approvals CE/FCC | ||
Width 27mm | ||
- COO (Country of Origin):
- TW
