Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 715-549
- Mfr. Part No.:
- EKI-2525I-LA-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$232.59
(exc. GST)
$255.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.59 |
*price indicative
- RS Stock No.:
- 715-549
- Mfr. Part No.:
- EKI-2525I-LA-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | UL | |
| Height | 80mm | |
| Width | 25mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals UL | ||
Height 80mm | ||
Width 25mm | ||
Depth 84mm | ||
The Advantech managed industrial Ethernet switch is designed to deliver fast Ethernet connectivity in challenging environments, providing reliable data transmission with a focus on Compact installation.
5 x fast Ethernet ports with auto MDI/MDI-X enable easy network integration
Supports 10/100 Mbps auto negotiation for optimal performance
Compact design allows for DIN rail or wall mounting in tight spaces
IP40-rated metal enclosure ensures Durable operation in dusty environments
Related links
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 18 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
