Advantech Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 718-861
- Mfr. Part No.:
- EKI-2725F-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$424.10
(exc. GST)
$466.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.10 |
*price indicative
- RS Stock No.:
- 718-861
- Mfr. Part No.:
- EKI-2725F-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 1 | |
| Width | 30mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Depth | 95mm | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 1 | ||
Width 30mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Depth 95mm | ||
Height 140mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch solution that supports Gigabit Ethernet, designed for seamless network connectivity in industrial environments.
Provides 4 GE and 1 SFP ports with auto MDI/MDI-X functionality
Operates within a temperature range of -10 to 60 °C
Supports jumbo frame transmission of up to 9kb for efficient data handling
Features redundant 12 to 48 V power input with a P-Fail relay for added reliability
Includes broadcast Storm protection to enhance network stability
Related links
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 18 Port Ethernet Switch
