Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch

Subtotal (1 unit)*

$1,304.75

(exc. GST)

$1,435.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,304.75

*price indicative

RS Stock No.:
715-486
Mfr. Part No.:
EKI-7706G-2FI-AE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Managed Ethernet Switch

Number of Ports

6

Power Over Ethernet

No

Switch Type

Managed Ethernet Switch

Network Speed

1Gbps

Number of SFP Ports

2

Number of RJ-45 Ports

4

Depth

84mm

Standards/Approvals

IEEE 802.1p

Height

120mm

Width

43mm

COO (Country of Origin):
CN
The Advantech managed Ethernet switch delivers exceptional performance with 4 Gigabit Ethernet ports and 2 SFP ports, Ideal for seamless connectivity in industrial environments.

X-Ring Pro ensures ultra-high-speed recovery times of less than 20 MS for enhanced network stability

Dual 12 to 48 V power input provides redundancy, ensuring continuous operation

Support for Advanced security protocols, including 802.1X and RADIUS for robust network protection

Environmentally resilient, operating in temperatures ranging from -40 to 75°C

VLAN capabilities facilitate enhanced network segmentation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy