Advantech Managed Switch 28 Port Managed Switch
- RS Stock No.:
- 715-467
- Mfr. Part No.:
- EKI-7428G-4CA-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$2,107.52
(exc. GST)
$2,318.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,107.52 |
*price indicative
- RS Stock No.:
- 715-467
- Mfr. Part No.:
- EKI-7428G-4CA-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Managed Switch | |
| Number of Ports | 28 | |
| Power Over Ethernet | No | |
| Switch Type | Managed Switch | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 4 | |
| Width | 441mm | |
| Standards/Approvals | IEEE 802.3 | |
| Height | 44mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Managed Switch | ||
Number of Ports 28 | ||
Power Over Ethernet No | ||
Switch Type Managed Switch | ||
Network Speed 1Gbps | ||
Number of SFP Ports 4 | ||
Width 441mm | ||
Standards/Approvals IEEE 802.3 | ||
Height 44mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- CN
The Advantech managed switch offers robust management capabilities tailored for seamless network integration. is designed with high-performance switching, it ensures efficient data handling across various network frameworks.
24 Gigabit ports and 4 combo ports facilitate versatile connectivity options
Optimised for scale and performance, enabling wire-speed forwarding up to 56 Gbps
Offers Advanced security features like SNMPv3, HTTPS, and SSH for comprehensive safeguarding
Supports wide range of redundancy protocols ensuring minimal downtime and fast recovery
Compact 1U design allows for easy rack-mount installations in constrained spaces
Related links
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Switch 32 Port Managed Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
