Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet

This image is representative of the product range

Subtotal (1 unit)*

$2,394.02

(exc. GST)

$2,633.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,394.02

*price indicative

RS Stock No.:
715-466
Mfr. Part No.:
EKI-7712G-4FPI-BE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of Ports

13

Product Type

Managed Ethernet Switch

Switch Type

Managed Ethernet Switch

Power Over Ethernet

Yes

Network Speed

17.8Mbps

Number of RJ-45 Ports

1

Number of SFP Ports

4

Desktop/Rack Mount

DIN Rail

Height

152mm

Depth

105mm

Width

74mm

Standards/Approvals

UL 61010-2-201

COO (Country of Origin):
CN
The Advantech Managed Ethernet Switch delivers high-performance networking for power-hungry railway trackside and traffic control systems. This twelve-port solution provides robust PoE+ support and flexible Fibre expansion, ensuring reliable data transmission and secure network access within the most challenging industrial environments.

Eight Gigabit PoE+ ports and four SFP slots

Total PoE power budget of 240W

X-Ring Pro for recovery under 20ms

Operating temperature from -40 to 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy