Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-505
- Mfr. Part No.:
- EKI-7710G-2C-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$1,885.23
(exc. GST)
$2,073.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,885.23 |
*price indicative
- RS Stock No.:
- 715-505
- Mfr. Part No.:
- EKI-7710G-2C-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EKI:7710G:2C:AE | |
| Height | 152mm | |
| Depth | 105mm | |
| Standards/Approvals | RoHS | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number EKI:7710G:2C:AE | ||
Height 152mm | ||
Depth 105mm | ||
Standards/Approvals RoHS | ||
Width 74mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch delivers high-performance networking for smart city and industrial automation. This 10-port solution offers flexible Fibre expansion and Rapid recovery times to ensure continuous network stability within harsh operating environments.
Eight Gigabit ports Plus two Gigabit combo slots
X-Ring Pro for recovery under 20ms
Switching capacity of 20 Gbps
Dual 12 to 48 VDC redundant power inputs
Related links
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech EKI:5626CI:EI:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
