Advantech Managed Switch 32 Port Managed Switch

Subtotal (1 unit)*

$1,887.87

(exc. GST)

$2,076.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,887.87

*price indicative

RS Stock No.:
715-507
Mfr. Part No.:
EKI-7428G-4X-AE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of Ports

32

Product Type

Managed Switch

Switch Type

Managed Switch

Network Speed

1Gbps

Number of SFP Ports

4

Number of RJ-45 Ports

28

Height

44mm

Depth

196mm

Standards/Approvals

LVD 62368-1

Width

441mm

COO (Country of Origin):
CN
The Advantech 24-port Gigabit Ethernet switch delivers robust performance for large-scale networks, ensuring efficient data transmission and high-speed connectivity essential for demanding server and surveillance applications.

Equipped with 24 Gigabit Ethernet ports and 4 10G SFP ports

Supports an operating temperature range of 0 to 60°C

Offers up to 400 Watts of Power over Ethernet for connected devices

Features Advanced management capabilities including SNMP and web Interface

Designed for 1U 19 inch rack mount installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy