Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-479
- Mfr. Part No.:
- EKI-7712G-4F-BE
- Brand:
- Advantech
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,238.64
(exc. GST)
$2,462.50
(inc. GST)
- RS Stock No.:
- 715-479
- Mfr. Part No.:
- EKI-7712G-4F-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Managed Ethernet Switch | |
| Number of Ports | 12 | |
| Switch Type | Managed Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 105mm | |
| Standards/Approvals | UL 61010 | |
| Height | 152mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Managed Ethernet Switch | ||
Number of Ports 12 | ||
Switch Type Managed Ethernet Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 105mm | ||
Standards/Approvals UL 61010 | ||
Height 152mm | ||
Width 74mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch delivers robust performance for critical railway trackside and traffic control deployments. This high-capacity solution integrates flexible Fibre expansion with Advanced redundancy, ensuring continuous network availability and secure data transmission in the most demanding industrial environments.
Eight Gigabit ports and four SFP slots
X-Ring Pro for recovery under 20ms
NEMA TS2 and EN50121-4 compliant hardware
Operating temperature from -40 to 75°C
Related links
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed 12 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch

