Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-464
- Mfr. Part No.:
- EKI-7428G-4CI-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$3,236.93
(exc. GST)
$3,560.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,236.93 |
*price indicative
- RS Stock No.:
- 715-464
- Mfr. Part No.:
- EKI-7428G-4CI-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 28 | |
| Product Type | Managed Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Ethernet Switch | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 28 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Height | 43.6mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 259.2mm | |
| Depth | 438mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 28 | ||
Product Type Managed Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed Ethernet Switch | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 28 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Height 43.6mm | ||
Standards/Approvals UL 61010-2-201 | ||
Width 259.2mm | ||
Depth 438mm | ||
- COO (Country of Origin):
- CN
The Advantech Layer 2 Managed Switch provides high-performance networking for harsh industrial sites. This rack-mountable unit combines twenty-four Gigabit ports with four combo SFP slots for flexible Fibre expansion in demanding environments.
Supports Gigabit X-Ring Pro for 20ms recovery
Operating temperature from -40 to 70°C
Dual 12 to 48 VDC power inputs
IXM technology for Rapid firmware upgrades
Related links
- Advantech Managed Switch 28 Port Managed Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Switch 32 Port Managed Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
