Trendnet TPE-5048WS Smart 52 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-717
- Mfr. Part No.:
- TPE-5048WS
- Brand:
- Trendnet
Subtotal (1 unit)*
$1,837.98
(exc. GST)
$2,021.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,837.98 |
*price indicative
- RS Stock No.:
- 649-717
- Mfr. Part No.:
- TPE-5048WS
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 52 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 48 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TPE-5048WS | |
| Depth | 430mm | |
| Width | 440mm | |
| Standards/Approvals | CE, FCC, UL | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 52 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 48 | ||
Desktop/Rack Mount Rack | ||
Model Number TPE-5048WS | ||
Depth 430mm | ||
Width 440mm | ||
Standards/Approvals CE, FCC, UL | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet Gigabit Web Smart PoE+ Switch is an innovative solution designed to elevate your network's performance while simplifying management. With its advanced Layer 2+ features, this switch is tailored to meet the needs of small to medium-sized businesses by offering enhanced traffic management and scalability. Its intuitive web-based management interface ensures you can effortlessly handle configurations and monitor your network's health in real-time. The switch's high PoE power budget, robust construction, and modern features make it a reliable choice for connecting high-demand devices such as VoIP phones, IP cameras, and wireless access points. Embrace a smarter, more efficient networking experience with this expertly crafted managed switch, which promises exceptional performance without compromising on ease of use.
Equipped with 48 Gigabit PoE+ ports for extensive connectivity
Supports private, multicast, and voice VLAN configurations for enhanced traffic management
Offers intuitive remote management through TRENDnet Hive for seamless updates
Features LACP to aggregate bandwidth and improve throughput between switches
Incorporates advanced security protocols like dynamic ARP inspection to prevent attacks
Provides comprehensive diagnostics with cable testing and traffic statistics
Designed with SFP slots for long-distance fibre networking capabilities
Built for durability with a rack-mountable design suitable for any environment
Allows for bandwidth control and QoS prioritisation to optimise important traffic
Includes a lifetime warranty, underscoring the product's quality and reliability
Related links
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-5240WS (UK) Managed 52 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- Trendnet Managed, Smart 28 Port Power Over Ethernet
- Trendnet Managed, Smart 18 Port Power Over Ethernet
- Trendnet Managed, Smart 12 Port Power Over Ethernet
- Trendnet Managed, Smart 20 Port Power Over Ethernet
