Trendnet TPE-TG262ES Smart 26 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-631
- Mfr. Part No.:
- TPE-TG262ES
- Brand:
- Trendnet
Subtotal (1 unit)*
$815.00
(exc. GST)
$896.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.00 |
*price indicative
- RS Stock No.:
- 649-631
- Mfr. Part No.:
- TPE-TG262ES
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 26 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TPE-TG262ES | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | CE, ETL, FCC | |
| Depth | 195mm | |
| Width | 440mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 26 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 24 | ||
Model Number TPE-TG262ES | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals CE, ETL, FCC | ||
Depth 195mm | ||
Width 440mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet 26-Port Gigabit EdgeSmart PoE+ Switch is designed for high-speed networking solutions, providing exceptional management capabilities without unnecessary complexity. This cost-effective switch facilitates seamless connectivity for a variety of devices, including wireless access points and IP cameras, while supporting essential features like VLAN, QoS, and IGMP Snooping. The web-based interface ensures easy navigation and control, making it suitable for both novice and experienced network administrators. The innovative smart fan technology not only reduces operational noise but also optimises performance based on cooling requirements. With a robust metal housing and rack mount design, this switch is perfect for diverse commercial environments, assuring durability and reliability.
24 Gigabit PoE+ ports enable easy connection of multiple devices
Two dedicated SFP ports offer flexibility for long-distance fibre connections
380W PoE power budget supports numerous Power over Ethernet devices
Web-based management interface simplifies network configuration and monitoring
Smart fans dynamically adjust to maintain optimal temperature and performance
Rack mountable design saves space and enhances organisation
Lifetime warranty ensures lasting confidence in your investment
Related links
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch
- MOXA ICS-G7826A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7526A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7826A-20GSFP-2XG-HV-HV-T Managed 26 Port Network Switch
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
