Trendnet TPE-3012LS Smart 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-713
- Mfr. Part No.:
- TPE-3012LS
- Brand:
- Trendnet
Subtotal (1 unit)*
$383.65
(exc. GST)
$422.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $383.65 |
*price indicative
- RS Stock No.:
- 649-713
- Mfr. Part No.:
- TPE-3012LS
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TPE-3012LS | |
| Switch Type | Smart | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Depth | 230 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44.45 mm | |
| Number of RJ-45 Ports | 10 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | CE, ETL, FCC, IEEE 802.1ab, IEEE 802.1D, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | |
| Width | 330 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TPE-3012LS | ||
Switch Type Smart | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Depth 230 mm | ||
Desktop/Rack Mount Rack | ||
Height 44.45 mm | ||
Number of RJ-45 Ports 10 | ||
Number of SFP Ports 2 | ||
Standards/Approvals CE, ETL, FCC, IEEE 802.1ab, IEEE 802.1D, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | ||
Width 330 mm | ||
- COO (Country of Origin):
- TW
The Trendnet smart surveillance switch is engineered to streamline the management and installation of surveillance networks, making it an ideal choice for integrators and installers. With a unique surveillance mode that provides a graphical interface, users can easily monitor and configure connected devices, enhancing operational efficiency. Built specifically for high-performance environments, this device supports a range of advanced features, including seamless integration with ONVIF compliant cameras and NVRs. Delivering robust Power over Ethernet capabilities, it ensures reliable connectivity and power supply to devices over long distances, optimising infrastructure whilst cutting down on installation costs and time. Its fanless design maintains a quiet operation, whilst sophisticated traffic management features cater to modern network demands.
User-friendly web-based management interface for easy configuration
Supports advanced networking protocols for enhanced performance
Equipped with a 4-digit LED display to easily monitor PoE statistics
Includes long-distance PoE+ networking capabilities for greater flexibility
Employs QoS to prioritise critical traffic for optimal performance
Features advanced security measures, including port-based authentication
Provides automated PoE self-healing mechanisms for device recovery
Includes SFP slots to facilitate fibre connectivity where needed
Enables bandwidth control per port, allowing for customised traffic management
Designed for rack mounting, making it versatile for various installation environments
Related links
- Trendnet Managed, Smart 20 Port Power Over Ethernet
- Trendnet Managed, Smart 28 Port Power Over Ethernet
- Trendnet Managed, Smart 5 Port Power Over Ethernet
- Trendnet Managed, Smart 18 Port Power Over Ethernet
- Trendnet Managed, Smart 12 Port
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-5048WS Managed, Smart 52 Port Smart Switch Power Over Ethernet
