Trendnet TPE-TG182ES Smart 18 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-629
- Mfr. Part No.:
- TPE-TG182ES
- Brand:
- Trendnet
Subtotal (1 unit)*
$537.11
(exc. GST)
$590.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $537.11 |
*price indicative
- RS Stock No.:
- 649-629
- Mfr. Part No.:
- TPE-TG182ES
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TPE-TG182ES | |
| Switch Type | Smart | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Depth | 228 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44 mm | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | CE, ETL, FCC | |
| Width | 328 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TPE-TG182ES | ||
Switch Type Smart | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Depth 228 mm | ||
Desktop/Rack Mount Rack | ||
Height 44 mm | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 2 | ||
Standards/Approvals CE, ETL, FCC | ||
Width 328 mm | ||
- COO (Country of Origin):
- TW
The Trendnet 18-Port Gigabit EdgeSmart PoE+ Switch is designed to provide a robust, cost-effective networking solution for businesses that demand high-speed connectivity. This innovative switch combines the benefits of both PoE and managed-switch technologies, making it an ideal choice for connecting a multitude of devices such as wireless access points, IP cameras, and VoIP handsets. With a web-based management interface, this switch allows for seamless configuration and traffic control, ensuring ease of use while delivering powerful performance at all times. Constructed with reliability in mind, the switch features a sturdy rackmount design and an effective power budget to enhance network efficiency, making it perfect for a range of environments from small businesses to larger enterprises.
Supports up to 16 Power over Ethernet devices for versatile connectivity
Equipped with dual gigabit SFP ports to accommodate long-distance network connections
Offers a user-friendly web interface for straightforward management and monitoring
Incorporates advanced security features like VLAN and QoS for effective network control
Engineered with a smart fan to minimize noise and adapt to operational needs seamlessly
Features both static link aggregation and RSTP for enhanced network resiliency
Backed by a lifetime warranty, demonstrating commitment to quality and durability
Provides robust management functions like SNMP and port mirroring for troubleshooting and monitoring
Related links
- Trendnet Managed, Smart 12 Port Power Over Ethernet
- Trendnet Managed, Smart 20 Port Power Over Ethernet
- Trendnet Managed, Smart 28 Port Power Over Ethernet
- Trendnet Managed, Smart 5 Port Power Over Ethernet
- Trendnet Managed, Smart 18 Port
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-5048WS Managed, Smart 52 Port Smart Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
