Trendnet TPE-1620WS Smart 20 Port Ethernet Switch Power Over Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
649-710
Mfr. Part No.:
TPE-1620WS
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Model Number

TPE-1620WS

Switch Type

Smart

Number of Ports

20

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Depth

250 mm

Desktop/Rack Mount

Rack

Height

44 mm

Number of RJ-45 Ports

16

Number of SFP Ports

4

Standards/Approvals

CE, FCC, IEEE 802.1ab, IEEE 802.1D, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, UL

Width

440 mm

COO (Country of Origin):
TW
The Trendnet gigabit switch is designed to meet the dynamic demands of small to medium-sized business networks. It features 16 PoE+ ports, ensuring efficient power distribution alongside data flow, which facilitates the convenient operation of various networked devices. With a total power budget of 185W, the switch not only supports standard networking but also provides exceptional performance for high-bandwidth tasks such as VoIP and IP surveillance. The user-friendly web-based management interface simplifies configuration and monitoring, while IPv6 support enhances network adaptability. Its rack-mountable design ensures it fits seamlessly into existing infrastructures. The combination of advanced Layer 2+ features and cloud management capabilities offers a robust solution aimed at optimising traffic management and simplifying network scalability.

Supports high-performance Layer 2+ features for better network management

User-friendly web interface simplifies switch configuration and monitoring

PoE technology allows for data and power delivery over a single cable, reducing clutter

Remote management capabilities streamline network oversight and maintenance

Built-in security features protect against network threats and unauthorised access

Supports multiple VLAN configurations for enhanced network segmentation

Intuitive traffic management tools prioritise VoIP and other critical data

Dynamic ARP inspection safeguards devices from malicious attacks

Comprehensive monitoring options aid in proactive network management

The built-in fan operates quietly, ensuring minimal disruption in office environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy