Trendnet TPE-5240WS (UK) Unmanaged 52 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 401-617
- Mfr. Part No.:
- TPE-5240WS (UK)
- Brand:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-617
- Mfr. Part No.:
- TPE-5240WS (UK)
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 52 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 4 | |
| Model Number | TPE-5240WS (UK) | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 48 | |
| Standards/Approvals | CE, FCC, UL | |
| Depth | 430mm | |
| Width | 440mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 52 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of SFP Ports 4 | ||
Model Number TPE-5240WS (UK) | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 48 | ||
Standards/Approvals CE, FCC, UL | ||
Depth 430mm | ||
Width 440mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet Gigabit Web Smart PoE+ Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of SMB networks. This rack mountable IPv6-ready managed switch comes with an intuitive web-based interface. Advanced managed switch features include LACP to increase bandwidth between switches by grouping ports together, VLANs for segmenting and isolating virtual LAN groups, QoS for traffic prioritization, port bandwidth controls, and SNMP monitoring, making this a powerful solution for any SMB network. Improve voice performance by isolating and prioritizing VoIP traffic from normal data traffic with an easy-to-use voice VLAN feature.
Easy-to-use web-based management interface
PoE alive check automatically attempts to recover an unresponsive PoE device connected
Supports IPv6, LACP, VLAN, QoS and IGMP Snooping
Bandwidth control per port
Private, Multicast, and Voice VLAN support
Smart Fan
104Gbps switching capacity
IEEE 802.1p QoS with queue scheduling support
Lifetime Warranty
Related links
- Trendnet TPE-3102WS (UK) Managed 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-2840WS (UK) Managed 28 Port Network Switch Power Over Ethernet
- Trendnet 52 Port Network Switch
- Trendnet TPE-5048WS Managed, Smart 52 Port Smart Switch Power Over Ethernet
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
- MOXA ICS-G7852A-4XG-HV-HV Modular Layer 3 Managed 52 Port Ethernet Switch Power Over Ethernet
