Trendnet TEG-S591 Unmanaged 9 Port Ethernet Switch
- RS Stock No.:
- 649-663
- Mfr. Part No.:
- TEG-S591
- Brand:
- Trendnet
Subtotal (1 unit)*
$258.11
(exc. GST)
$283.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.11 |
*price indicative
- RS Stock No.:
- 649-663
- Mfr. Part No.:
- TEG-S591
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 9 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 9 | |
| Model Number | TEG-S591 | |
| Number of SFP Ports | 1 | |
| Height | 27mm | |
| Width | 240mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3ab, CE, FCC, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3an, LVD | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 9 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 9 | ||
Model Number TEG-S591 | ||
Number of SFP Ports 1 | ||
Height 27mm | ||
Width 240mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3ab, CE, FCC, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3an, LVD | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Trendnet multi-gigabit switch is designed to elevate your network's performance with its cutting-edge technology and noise-free operation. The fanless design ensures silent performance, making it ideal for environments where noise is a concern. Equipped with eight 2.5G ports and one dedicated 10G port, it offers a seamless upgrade path to faster data transfer rates while maintaining compatibility with existing cabling. The compact nature allows for wall mounting, providing versatility in installation. Built for reliability and efficiency, this switch boosts bandwidth significantly, effectively reducing traffic bottlenecks in small to medium-sized business networks. With a lifetime warranty included, it's a cost-effective solution that exemplifies quality and performance for demanding networking environments.
Fanless design eliminates distracting noise in any workspace
Wall mountable for flexible installation in various settings
1 x 10G RJ-45 port allows for ultra-fast network connections
8 x 2.5G RJ-45 ports enable multi-gigabit speeds without upgrading cabling
Compact form factor optimises space in your networking setup
Lifetime warranty underscores the product's durability and reliability
Energy-efficient performance helps reduce overall operational costs
LED indicators provide clear status updates on network performance
Related links
- Trendnet TI-G5091 Network 9 Port Switch
- Trendnet TI-BG5091 Network 9 Port Switch Power Over Ethernet
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Network Switch Power Over Ethernet
- Trendnet TEG-S24g Network 24 Port Switch
- Trendnet TEG-S82g Network 8 Port Switch
- Trendnet TEG-S50204 Network 20 Port Switch
- Trendnet TEG-S50284 Network 28 Port Switch
- Trendnet TEG-S762 Unmanaged 6 Port Switch
