Trendnet TEG-S82g Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 649-667
- Mfr. Part No.:
- TEG-S82g
- Brand:
- Trendnet
Subtotal (1 unit)*
$55.47
(exc. GST)
$61.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.47 |
*price indicative
- RS Stock No.:
- 649-667
- Mfr. Part No.:
- TEG-S82g
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TEG-S82g | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3azCE, IEEE 802.3u, IEEE 802.3x | |
| Width | 15mm | |
| Depth | 97mm | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number TEG-S82g | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3azCE, IEEE 802.3u, IEEE 802.3x | ||
Width 15mm | ||
Depth 97mm | ||
Height 28mm | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port Gigabit GREENnet Switch combines exceptional performance with energy-saving technology. Designed for seamless integration into any office network, it facilitates plug-and-play installation with no technical expertise required. With eight gigabit ports and a remarkable 16Gbps switching capacity, this compact switch enhances network efficiency while significantly reducing power consumption by up to 70% thanks to its embedded GREENnet technology. The fanless metal housing guarantees quiet operation, making it ideal for environments where noise reduction is critical. Backed by a lifetime warranty, this switch offers the reliability and durability needed for modern networking demands.
Offers plug-and-play functionality for effortless setup
Equipped with eight high-speed gigabit ports for enhanced connectivity
Incorporates GREENnet technology for remarkable energy savings
Designed with a fanless structure for silent operation
Constructed with a robust metal enclosure for durability
Supports Jumbo Frames to improve data transmission efficiency
Includes LED indicators for easy monitoring of device status
Compact design makes it suitable for desktop use
Lifetime warranty ensures long-term reliability and customer satisfaction
Related links
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
- Trendnet 8 Port Network Switch
