Trendnet TEG-S24g Network 24 Port Switch
- RS Stock No.:
- 649-657
- Mfr. Part No.:
- TEG-S24g
- Brand:
- Trendnet
Subtotal (1 unit)*
$202.05
(exc. GST)
$222.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $202.05 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$226.91
(exc. GST)
$249.60
(inc. GST)
- RS Stock No.:
- 649-657
- Mfr. Part No.:
- TEG-S24g
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 24 | |
| Product Type | Switch | |
| Switch Type | Network | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TEG-S24g | |
| Depth | 210mm | |
| Width | 440mm | |
| Height | 44mm | |
| Standards/Approvals | CB, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, UL / CUL | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 24 | ||
Product Type Switch | ||
Switch Type Network | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Rack | ||
Model Number TEG-S24g | ||
Depth 210mm | ||
Width 440mm | ||
Height 44mm | ||
Standards/Approvals CB, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, UL / CUL | ||
- COO (Country of Origin):
- TW
The Trendnet 24-Port Gigabit GREENnet Switch redefines networking efficiency with its innovative approach to power management and performance. Featuring state-of-the-art GREENnet technology, this switch reduces energy consumption by up to 70%, seamlessly adapting its power usage according to network requirements. Designed for simplicity, its plug-and-play functionality ensures immediate connectivity without the need for intricate setups. With a robust metal construction, this switch is ideal for any office environment, offering an impressive 48Gbps switching capacity that alleviates network congestion. The fanless design ensures a quiet operation, making it perfect for noise-sensitive areas while maintaining high-speed connectivity across all devices. Complete with diagnostic LEDs for easy monitoring, this model delivers reliability, ease of use and maximal performance, embodying the best in modern network solutions.
GREENnet technology significantly lowers energy costs
Sturdy metal housing enhances durability and reliability
Jumbo frame support improves data transmission efficiency
Immediate setup with plug-and-play convenience
LED indicators provide real-time monitoring of device status
Rack mountable design optimises space for professional installations
Limited lifetime warranty ensures long-term confidence in your purchase
Fanless operation eliminates unnecessary noise and extends product lifespan
Related links
- Trendnet TEG-S25 Network 24 Port Network Switch
- Trendnet TEG-S82g Network 8 Port Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- Trendnet TEG-S50204 Network 20 Port Switch
- Trendnet TEG-S591 Network 9 Port Switch
- Trendnet TEG-S50284 Network 28 Port Switch
- Trendnet TEG-S762 Unmanaged 6 Port Switch
- Trendnet TEG-S7102 Unmanaged 10 Port Switch

