Trendnet TI-G5091 Unmanaged 9 Port Switch

Subtotal (1 unit)*

$527.57

(exc. GST)

$580.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.57

*price indicative

RS Stock No.:
649-678
Mfr. Part No.:
TI-G5091
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Switch

Number of Ports

9

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

2.5Gbps

Desktop/Rack Mount

DIN Rail

Model Number

TI-G5091

Number of RJ-45 Ports

8

Number of SFP Ports

1

Depth

100mm

Standards/Approvals

IEEE 802.3, IEEE 802.3ae, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3ab

Width

100mm

Height

120mm

COO (Country of Origin):
TW
The Trendnet industrial 2.5G DIN-Rail switch, designed with a robust metal enclosure, is perfect for harsh networking environments. The unit is equipped with multiple 2.5G RJ-45 ports for rapid device connectivity and a high-speed 10G SFP+ port, making it suitable for both high-performance and long-distance fibre networking applications. Engineered to endure extreme temperatures ranging from -40° to 75° C, it is built to withstand significant shock and vibration. With redundant power inputs and an alarm relay to alert users of power failures, this switch ensures minimal downtime, making it an ideal solution for critical industrial networks. Additionally, its IP50 rating ensures protection against dust, making it a resilient choice for various installations.

Innovative design caters to high-performance networking requirements

Multiple power inputs enhance reliability and keep networks active

Rugged construction withstands the toughest environmental challenges

High-speed fibre connectivity opens up versatile networking options

Alarm relay provides proactive alerts, allowing for quick resolutions

Extensive temperature tolerance suits a variety of applications

High-speed transfer capabilities support increased workflow efficiency

Compact design facilitates versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy