Trendnet TEG-S5091 (UK) Unmanaged 9 Port Ethernet Switch

Subtotal (1 unit)*

$260.56

(exc. GST)

$286.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$260.56

*price indicative

RS Stock No.:
401-603
Mfr. Part No.:
TEG-S5091 (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

9

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

2.5Gbps

Model Number

TEG-S5091 (UK)

Number of SFP Ports

1

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Depth

105mm

Height

27mm

Standards/Approvals

IEEE 802.3z, IEEE 802.3x, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, FCC, CE

Width

105mm

COO (Country of Origin):
TW
The Trendnet 9-Port 2.5G Unmanaged Switch with 10G SFP+ Port. This 2.5G switch with an SFP+ port comes equipped with 2.5GBASE-T RJ-45 ports that provide speeds capable of up to 2.5Gbps over your existing Cat5e or better cabling, and a 10G SFP+ slot for ultra-fast, long-distance fiber networking. Each 2.5G switch with an SFP+ port features a durable metal enclosure and can be mounted to the wall for setup flexibility. The fanless design lowers energy consumption and eliminates operating noise. TRENDnet’s reliable 2.5G Ethernet switches with a 10G SFP+ port are cost-effective solutions to increase your network’s throughput.

Compatible with existing Cat5e or better cabling

Backward compatible Ethernet speeds of 1000Mbps

Backward compatible SFP speeds of 1000Mbps

Fanless design eliminates noise

Wall mountable for installation flexibility

60Gbps switching capacity

Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy