Trendnet TEG-S762 Unmanaged 6 Port Ethernet Switch
- RS Stock No.:
- 649-666
- Mfr. Part No.:
- TEG-S762
- Brand:
- Trendnet
Subtotal (1 unit)*
$244.50
(exc. GST)
$268.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.50 |
*price indicative
- RS Stock No.:
- 649-666
- Mfr. Part No.:
- TEG-S762
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | TEG-S762 | |
| Number of RJ-45 Ports | 6 | |
| Height | 26mm | |
| Width | 160mm | |
| Depth | 110mm | |
| Standards/Approvals | IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3an, IEEE 802.3u, FCC, IEEE 802.1X, LVD, CE | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number TEG-S762 | ||
Number of RJ-45 Ports 6 | ||
Height 26mm | ||
Width 160mm | ||
Depth 110mm | ||
Standards/Approvals IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3an, IEEE 802.3u, FCC, IEEE 802.1X, LVD, CE | ||
- COO (Country of Origin):
- CN
The Trendnet 6-Port Multi-Gig Switch redefines connectivity for the high-speed digital age, delivering robust performance with fanless technology for seamless operation. Ideal for both home and office environments, it features a sleek metal housing that elevates any setup while prioritising efficiency and energy savings. Boasting two ultra-fast 10G ports alongside four 2.5G ports, this switch offers impressive throughput capabilities to support bandwidth-heavy applications. It integrates seamlessly with existing cabling, making it a cost-effective solution for expanding your network. The fanless design ensures silent functionality, maintaining a distraction-free environment, while the wall-mountable feature offers versatile installation options. With a lifetime warranty, this switch is a sound investment for dependable service and future-proof performance.
Six ports provide ample connectivity options for growing networks
Fanless design enhances energy efficiency while reducing noise pollution
Sturdy metal housing adds durability and modern aesthetics to any workspace
Wall-mountable functionality maximises installation flexibility
LED indicators simplify monitoring of port status for easy troubleshooting
Jumbo Frame support optimises performance with larger data packets
Related links
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Network Switch Power Over Ethernet
- RS PRO Unmanaged 6 Port Ethernet Switch
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- HARTING Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- Trendnet TEG-S7102 Unmanaged 10 Port Switch
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- Wieland IP WIENET UMS 6 Unmanaged 6 Port Network Switch
