Trendnet TI-BG5091 PoE Switches 9 Port Switch Power Over Ethernet
- RS Stock No.:
- 649-599
- Mfr. Part No.:
- TI-BG5091
- Brand:
- Trendnet
Subtotal (1 unit)*
$750.97
(exc. GST)
$826.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.97 |
*price indicative
- RS Stock No.:
- 649-599
- Mfr. Part No.:
- TI-BG5091
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 9 | |
| Product Type | Switch | |
| Switch Type | PoE Switches | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Model Number | TI-BG5091 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 1 | |
| Standards/Approvals | IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z, IEEE 802.3af, IEEE 802.3, IEEE 802.3bz, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3x, IEEE 802.3an, IEEE 802.3ae | |
| Height | 156mm | |
| Width | 48mm | |
| Depth | 122mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 9 | ||
Product Type Switch | ||
Switch Type PoE Switches | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Model Number TI-BG5091 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 1 | ||
Standards/Approvals IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z, IEEE 802.3af, IEEE 802.3, IEEE 802.3bz, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3x, IEEE 802.3an, IEEE 802.3ae | ||
Height 156mm | ||
Width 48mm | ||
Depth 122mm | ||
- COO (Country of Origin):
- TW
The Trendnet 9-Port Industrial 2.5G DIN-Rail PoE++ Switch revolutionises network connectivity in rugged environments. Equipped with advanced Power over Ethernet technology, it seamlessly combines data transfer with power delivery through eight 2.5G PoE++ ports and a high-speed 10G SFP+ port. Crafted to endure extreme temperatures ranging from -40° to 75° C, this robust switch is enclosed in a hardened IP50-rated metal chassis, ensuring protection against dust, vibrations, and shocks. Ideal for installation in high-demand scenarios, it supports quick deployment with features like Fast PoE, which delivers immediate power to connected devices, minimising setup time. Additionally, with a substantial 480W PoE power budget, it is perfectly suited for powering a variety of PoE devices, including wireless access points and IP cameras.
Robust IP50-rated metal enclosure for superior protection
Fast PoE technology ensures instant power delivery to connected devices
Designed to operate in extreme environments for enhanced durability
High switching capacity optimises data throughput across connected networks
Multiple power inputs provide redundancy for uninterrupted operation
Compatible with various PoE standards for versatile connectivity
Alarm relay output enables real-time monitoring of power status
DIN-Rail and wall mounts facilitate flexible installation options
Related links
- Trendnet TI-G5091 Network 9 Port Switch
- Trendnet TEG-S591 Network 9 Port Switch
- Trendnet TI-PG50F Network 5 Port Switch Power Over Ethernet
- Trendnet TI-PG262 Network 26 Port Switch Power Over Ethernet
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-E100 Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-BF711SFP Network 2 Port Industrial Ethernet Switch Power Over Ethernet
