MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 635-062
- Mfr. Part No.:
- EDS-P510A-8PoE-2GTXSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$4,413.92
(exc. GST)
$4,855.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,413.92 |
*price indicative
- RS Stock No.:
- 635-062
- Mfr. Part No.:
- EDS-P510A-8PoE-2GTXSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-P510A-8PoE-2GTXSFP | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Width | 79.2mm | |
| Depth | 105mm | |
| Standards/Approvals | UL 508, Telcordia (Bellcore), NEMA TS2, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-31/27/6, GB, FCC Part 15B Class A, EN 55032/24, EN 50121-4, Class I Division 2, CISPR 32 | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-P510A-8PoE-2GTXSFP | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Width 79.2mm | ||
Depth 105mm | ||
Standards/Approvals UL 508, Telcordia (Bellcore), NEMA TS2, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-31/27/6, GB, FCC Part 15B Class A, EN 55032/24, EN 50121-4, Class I Division 2, CISPR 32 | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe 8+2G-port Gigabit PoE+ managed Ethernet switches are equipped with 8 10/100BaseT(X) Ethernet ports compliant with IEEE 802.3af and 802.3at PoE+ standards, along with 2 combo Gigabit Ethernet ports. Each PoE+ port delivers up to 30 watts in standard mode and supports high-power output up to 36 watts, making them ideal for industrial PoE devices such as weather-proof IP surveillance cameras with wipers or heaters, high-performance wireless access points, and IP phones. The versatile design includes SFP fiber ports capable of transmitting data up to 120 km with strong EMI immunity, providing reliable long-distance connectivity between devices and control centers.
PoE diagnostics for powered-device mode analysis
2 Gigabit combo ports for high-bandwidth and long-distance communication
Supports MXstudio for easy, visualized industrial network management
V-ON ensures millisecond-level multicast data and video network recovery
Related links
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510E-3GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510E-3GTXSFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3SFP Managed 10 Port Ethernet Switch
- MOXA EDS-510A-1GT2SFP Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3GT Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3GT-T Managed 10 Port Ethernet Switch
