MOXA EDS-510E-3GTXSFP Managed Ethernet Switch 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 102-671
- Mfr. Part No.:
- EDS-510E-3GTXSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$2,668.07
(exc. GST)
$2,934.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,668.07 |
*price indicative
- RS Stock No.:
- 102-671
- Mfr. Part No.:
- EDS-510E-3GTXSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Ethernet Switch | |
| Number of RJ-45 Ports | 7 | |
| Number of SFP Ports | 3 | |
| Model Number | EDS-510E-3GTXSFP | |
| Standards/Approvals | RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2 ESD:IEC 61000-4-3 RS:IEC 61000-4-4 EFT, EN 61000-6-2/-6-4, UL 508 | |
| Width | 79.2mm | |
| Height | 135mm | |
| Depth | 116mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Ethernet Switch | ||
Number of RJ-45 Ports 7 | ||
Number of SFP Ports 3 | ||
Model Number EDS-510E-3GTXSFP | ||
Standards/Approvals RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2 ESD:IEC 61000-4-3 RS:IEC 61000-4-4 EFT, EN 61000-6-2/-6-4, UL 508 | ||
Width 79.2mm | ||
Height 135mm | ||
Depth 116mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 10 Ports, Managed Ethernet Switch Type - EDS-510E-3GTXSFP
This Ethernet switch is a Compact managed device designed for industrial networking, providing PoE capability and multiple Fibre connections for automation and control systems. It operates as a managed layer to organise traffic between copper and SFP links while supporting configuration via a front-access USB port. The unit is suited to harsh environments where electromagnetic standards and recognised industrial approvals are required.
Features and Benefits:
• Seven RJ45 ports supplying PoE for powered devices
• Three SFP sockets enabling Fibre uplink flexibility
• One USB Interface allowing local configuration
• Managed switching with redundant ring support for uptime
• Compliance with IEC 61000-4 series for EMI immunity
• RoHS and UL508 approvals for industrial installation
• Three SFP sockets enabling Fibre uplink flexibility
• One USB Interface allowing local configuration
• Managed switching with redundant ring support for uptime
• Compliance with IEC 61000-4 series for EMI immunity
• RoHS and UL508 approvals for industrial installation
Applications
• Suitable for connecting IP cameras and PoE sensors in factories
• Ideal for linking PLCs to Fibre backbone in control rooms
• Used with automated assembly lines requiring redundant rings
• Can be used for remote I/O aggregation in substation cabinets
• Used for industrial machine Vision networks demanding PoE
• Ideal for linking PLCs to Fibre backbone in control rooms
• Used with automated assembly lines requiring redundant rings
• Can be used for remote I/O aggregation in substation cabinets
• Used for industrial machine Vision networks demanding PoE
How is configuration typically performed on this device?
Local setup can be completed through the built-in USB port or via its management Interface for remote administration.
What port mix supports mixed media deployments?
The switch provides seven copper RJ45 ports for Ethernet devices and three SFP slots for single?mode or multi?mode Fibre transceivers.
How does the product address electromagnetic disturbances on-site?
It conforms to multiple IEC 61000-4 standards covering ESD, EFT, burst and conducted/radiated immunity to maintain network stability.
What mounting options are available for panel or rack integration?
The Compact form factor is intended for DIN-rail mounting in control cabinets and similar industrial enclosures.
Related links
- MOXA EDS-510E-3GTXSFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-1GT2SFP Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3GT Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3GT-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-1GT2SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
