MOXA EDS-510A-1GT2SFP Managed 10 Port Ethernet Switch

Subtotal (1 unit)*

$4,043.24

(exc. GST)

$4,447.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,043.24

*price indicative

RS Stock No.:
633-632
Mfr. Part No.:
EDS-510A-1GT2SFP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

10

Switch Type

Managed

Desktop/Rack Mount

Rack

Model Number

EDS-510A-1GT2SFP

Number of SFP Ports

3

Number of RJ-45 Ports

7

Height

135mm

Width

80.2mm

Depth

105mm

Standards/Approvals

CISPR 32, DNV, EN 50121-4, UL 508, EN 55032/35, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/31, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, NEMA TS2, IEEE 802.3z, IEEE 802.3x, ATEX Class I Division 2, UL 60950-1

COO (Country of Origin):
TW
The Moxa Europe Gigabit managed redundant Ethernet switches are equipped with up to 3 Gigabit Ethernet ports, making them ideal for building a Gigabit Turbo Ring while maintaining an extra Gigabit port for uplink connectivity. Featuring advanced redundancy technologies including Turbo Ring, Turbo Chain with recovery times under 20 ms, RSTP, STP, and MSTP, these switches significantly enhance system reliability and network backbone availability. They are specifically designed for communication-intensive applications such as process control, shipbuilding, intelligent transportation systems (ITS), and distributed control systems (DCS), all of which benefit from scalable and robust network infrastructure.

RMON for proactive and efficient network monitoring

Bandwidth management to prevent unpredictable network status

Lock port function for blocking unauthorized access based on MAC address

Automatic warning by exception through email and relay output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy