Amphenol India Green Cable Clamp for use with Wires Protected by Tubing, Jackeetd Cable
- RS Stock No.:
- 222-8536
- Mfr. Part No.:
- MS3057-4A
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 515 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.28 | - |
| 10 - 24 | $18.90 | 1% |
| 25 - 49 | $18.34 | 4% |
| 50 - 99 | $17.92 | 7% |
| 100 + | $17.57 | 8% |
*price indicative
- RS Stock No.:
- 222-8536
- Mfr. Part No.:
- MS3057-4A
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Strain Relief Clip | |
| Accessory Type | Cable Clamp | |
| For Use With | Wires Protected by Tubing, Jackeetd Cable | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Strain Relief Clip | ||
Accessory Type Cable Clamp | ||
For Use With Wires Protected by Tubing, Jackeetd Cable | ||
Colour Green | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Industrial cable clamp was designed for use with jacketed cable and wires protected by tubing. Its both clamping halves float maximum strain relief. For unjacketed cables or wires use corresponding MS3420 telescoping bushing.
It has IP67 protection
Related links
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial For Use With Wires Protected by Tubing,
- Amphenol Industrial For Use With Wires Protected by Tubing
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed Cable
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed
- JAE Black Cable Clamp, 7.9 mm Max. Bundle Screw 78.6 mm 22.2mm
