Trendnet Unmanaged 10 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$574.79

(exc. GST)

$632.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.79

*price indicative

RS Stock No.:
561-796
Distrelec Article No.:
302-63-549
Mfr. Part No.:
TPE-BG102g
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

10

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Height

230mm

Width

44mm

Standards/Approvals

CE/FCC

Depth

230mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy