Trendnet Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-731
- Distrelec Article No.:
- 303-56-840
- Mfr. Part No.:
- TPE-TG161H
- Brand:
- Trendnet
Subtotal (1 unit)*
$369.02
(exc. GST)
$405.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $369.02 |
*price indicative
- RS Stock No.:
- 561-731
- Distrelec Article No.:
- 303-56-840
- Mfr. Part No.:
- TPE-TG161H
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Width | 27mm | |
| Standards/Approvals | CE/FCC | |
| Depth | 128mm | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Width 27mm | ||
Standards/Approvals CE/FCC | ||
Depth 128mm | ||
Height 128mm | ||
- COO (Country of Origin):
- CN
