Netgear GS308EP-100UKS Smart, Managed 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 567-153
- Mfr. Part No.:
- GS308EP-100UKS
- Brand:
- Netgear
Subtotal (1 unit)*
$267.49
(exc. GST)
$294.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.49 |
*price indicative
- RS Stock No.:
- 567-153
- Mfr. Part No.:
- GS308EP-100UKS
- Brand:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Smart, Managed | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 8 | |
| Model Number | GS308EP-100UKS | |
| Depth | 101mm | |
| Standards/Approvals | FCC Part 15 Class B, ACMA, CE/EN55032/24, CSA safety, BSMI, CE, KC, VCCI | |
| Height | 27mm | |
| Width | 158 mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Smart, Managed | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 8 | ||
Model Number GS308EP-100UKS | ||
Depth 101mm | ||
Standards/Approvals FCC Part 15 Class B, ACMA, CE/EN55032/24, CSA safety, BSMI, CE, KC, VCCI | ||
Height 27mm | ||
Width 158 mm | ||
- COO (Country of Origin):
- TH
The Netgear 8-Port Gigabit Ethernet Unmanaged Essentials PoE+ Switch supports an expandable power budget of 83W or 123W with additional power supply modules, ensuring flexibility for growing network demands. Designed for scalability, it provides reliable connectivity to accommodate expanding network infrastructures.
8-Port PoE+ Switch with 60W base power capacity
Features FlexPoE technology
Related links
- Netgear GS305EP, Smart 5 Port Ethernet Switch With PoE
- Netgear GS108LP, Unmanaged 8 Port Ethernet Switch With PoE
- Network Switches
- Netgear GS316EP-100UKS, Unmanaged 15 Port Ethernet Switch With PoE
- Netgear GS308-300UKS, Unmanaged 8 Port Ethernet Switch
- Netgear GS305E-100UKS, Unmanaged 5 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch With PoE
- MOXA EDS-4008-4P-2GT-2GS-LVA, Managed 8 Port Ethernet Switch With PoE
