Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 642-816
- Distrelec Article No.:
- 302-62-193
- Mfr. Part No.:
- WGS-5225-8UP2SV
- Brand:
- Planet
Subtotal (1 unit)*
$1,284.34
(exc. GST)
$1,412.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,284.34 |
*price indicative
- RS Stock No.:
- 642-816
- Distrelec Article No.:
- 302-62-193
- Mfr. Part No.:
- WGS-5225-8UP2SV
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | RJ45 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Model Number | WGS-5225-8UP2SV | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Width | 245mm | |
| Height | 36mm | |
| Standards/Approvals | 10BASE-T, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, FCC, IEEE 802.3u, RoHS, 100BASE-TX | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type RJ45 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Desktop/Rack Mount Rack | ||
Model Number WGS-5225-8UP2SV | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Width 245mm | ||
Height 36mm | ||
Standards/Approvals 10BASE-T, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, FCC, IEEE 802.3u, RoHS, 100BASE-TX | ||
Depth 140mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Switch features intelligent PoE functions to improve the availability of industrial applications. It provides IPv6/IPv4 dual stack management and built-in L2+/L4 Gigabit switching engine along with eight 10/100/1000BASE-T ports featuring 95-watt PoE and two additional 100/1000/2500BASE-X SFP ports. With a total power budget of up to 720 watts for different kinds of PoE applications, and featuring networking speed and operating temperature ranging from -20 to 70 degrees C in a compact but rugged IP30 metal housing, it is an ideal solution.
Compact size with fixed wall mounted
IP30 metal case
Supports ESD 6KV DC Ethernet protection
Auto detects powered device
Circuit protection prevents power interference between ports
Related links
- Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-4215-8HP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
