Trendnet Unmanaged 7 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$469.50

(exc. GST)

$516.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$469.50

*price indicative

RS Stock No.:
561-792
Distrelec Article No.:
302-63-540
Mfr. Part No.:
TI-PG62B
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

7

Product Type

Network Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of SFP Ports

2

Number of RJ-45 Ports

5

Desktop/Rack Mount

DIN Rail

Height

105mm

Width

45mm

Standards/Approvals

CE/FCC

Depth

104mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy