Trendnet Unmanaged 16 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$777.54

(exc. GST)

$855.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.54

*price indicative

RS Stock No.:
561-790
Distrelec Article No.:
302-63-537
Mfr. Part No.:
TI-PG160
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Network Switch

Number of Ports

16

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

16

Desktop/Rack Mount

DIN Rail

Height

120mm

Width

48mm

Depth

120mm

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy