Trendnet TEG-S562 (UK) Unmanaged 6 Port Ethernet Switch

Subtotal (1 unit)*

$194.06

(exc. GST)

$213.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$194.06

*price indicative

RS Stock No.:
401-605
Mfr. Part No.:
TEG-S562 (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

2.5Gbps

Number of SFP Ports

2

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

4

Model Number

TEG-S562 (UK)

Standards/Approvals

CE, FCC, IEEE 802.1X, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD

Depth

110mm

Height

26mm

Width

160mm

COO (Country of Origin):
TW
The Trendnet 6-Port Unmanaged Multi-Gig Switch 2.5G switch with SFP+ support comes equipped with 2.5GBASE-T RJ-45 ports that provide higher gigabit speeds capable of up to 2.5Gbps over your existing Cat5e or better cabling. The 2.5G switch with 10G fiber also offers two dedicated 10G SFP+ ports for high-speed network connections, providing a cost-effective solution in adding 10G link capability to an SMB network. The fanless design lowers energy consumption and eliminates distracting operating noise. TRENDnet’s reliable multi-gigabit switches are cost-effective solutions to increase your network’s throughput.

IEEE 802.3bz (2.5G) compliant

IEEE 802.3ae (SFP+) compliant

Backwards compatible with 100/1000BASE-T devices

60Gbps switching capacity

Compact fanless design eliminates noise

Wall mountable for installation flexibility

Lifetime Warranty

NDAA and TAA compliant (U.S. and Canada only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy