Trendnet Unmanaged 10 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$623.65

(exc. GST)

$686.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$623.65

*price indicative

RS Stock No.:
561-789
Distrelec Article No.:
302-63-536
Mfr. Part No.:
TI-PG102F
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Network Switch

Number of Ports

10

Switch Type

Unmanaged

Power Over Ethernet

Yes

Number of SFP Ports

2

Desktop/Rack Mount

DIN Rail

Standards/Approvals

CE/FCC

Width

23mm

Height

145mm

Depth

29mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy