Trendnet Smart 12 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$1,667.66

(exc. GST)

$1,834.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,667.66

*price indicative

RS Stock No.:
561-714
Distrelec Article No.:
300-84-362
Mfr. Part No.:
TI-PG1284I
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Network Switch

Number of Ports

12

Power Over Ethernet

Yes

Switch Type

Smart

Desktop/Rack Mount

DIN Rail

Number of SFP Ports

4

Number of RJ-45 Ports

8

Standards/Approvals

CE/FCC

Height

132mm

Depth

120mm

Width

50mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy