Trendnet Smart 26 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 561-795
- Distrelec Article No.:
- 302-63-544
- Mfr. Part No.:
- TI-RP262I
- Brand:
- Trendnet
Subtotal (1 unit)*
$2,128.31
(exc. GST)
$2,341.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,128.31 |
*price indicative
- RS Stock No.:
- 561-795
- Distrelec Article No.:
- 302-63-544
- Mfr. Part No.:
- TI-RP262I
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 26 | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Width | 44mm | |
| Height | 310mm | |
| Standards/Approvals | CE/FCC | |
| Depth | 310mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 26 | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Width 44mm | ||
Height 310mm | ||
Standards/Approvals CE/FCC | ||
Depth 310mm | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet 16 Port Network Switch
- Trendnet 2 Port Network Switch
- Trendnet 6 Port Network Switch
- Trendnet 12 Port Network Switch
- Trendnet 10 Port Network Switch
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- Trendnet TEG-30262 (UK) 28-port Gigabit Switch 26 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Network Switch Power Over Ethernet
